Christmas Opening Hours and Delivery Dates here

Knipex 90 39 02 V01 Cutting Wheel INOX Cu for 90 31 02

Order Code:

65-4014

Brand: Knipex MPN: 90 39 02 V01 EAN-13: 4003773085874

Discontinued


Knipex 90 39 02 V01 Cutting Wheel INOX Cu for 90 31 02 - Cutting wheel for stainless steel and copper - spare part



  • Article No: 90 39 02 V01
  • EAN: 4003773085874
  • Weight: 8g
  • Dimensions: 20 x 20mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
Type Cutting Wheel

Trustpilot