Christmas Opening Hours and Delivery Dates here

Knipex 90 01 125 Mini Water Pump Pliers With Groove Joint 125mm

Order Code:

58-3199

Brand: Knipex MPN: 90 01 125 EAN-13: 4003773035503
  • Country of Origin: Germany
  • View All

Discontinued


These 125mm (L) mini water pump pliers from Knipex have been designed for easy, convenient engagement in 4 different positions, and is equipped with a non-slip joint, reducing strain of the centre bolt, hence no wear on pivot. Manufactured to a high standard with chrome vanadium electric steel, forged, oil-hardened.


  • With groove joint
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Length: 125mm
  • Net weight: 103g
  • DIN ISO 8976
  • Manufacturer's part 90 01 125
Adjustment Positions 4
Jaw Capacity 17mm
Length 125mm

Trustpilot