Easter Opening Hours and Delivery Dates here

Knipex 89 01 250 Water Pump Pliers With Groove Joint 250mm

Order Code:

50-9394

Brand: Knipex MPN: 89 01 250 EAN-13: 4003773013334
  • Country of Origin: Germany
  • View All

Discontinued


These Water Pump Pliers with Groove Joint from Knipex are 250mm long.


  • Polished head
  • Plastic-coated handles
  • Easy, convenient engagement in 5 different positions due to milled tongue
  • Non-slip joint
  • Jaw profile designed to fit screws and nuts
  • Joint design reduces strain of the centre bolt, hence no wear on pivot
  • Guard prevents operators' fingers being pinched
  • Gripping surfaces with special hardened teeth
  • Low wear and stable gripping
  • Made from chrome vanadium electric steel, forged, oil-hardened
  • Manufacturer's part 89 01 250
Adjustment Positions 5
Jaw Capacity 36mm
Length 250mm

Trustpilot