Knipex 85 51 180 A SB Spring Hose Clamp Pliers with Quick-Set Adjustment 180mm

Order Code:

98-1517

Brand: Knipex MPN: 85 51 180 A SB EAN-13: 4003773081272
Qty Was Unit Price (Ex VAT)
1+ £54.99 £45.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Knipex 85 51 180 A Spring Hose Clamp Pliers feature a quick-set adjustment adjusted by shifting directly onto the workpiece.

Specifications:

Length: 180mm.
Capacity: 50mm.
Adjustment Positions: 15. 
Weight: 170g.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot