Christmas Opening Hours and Delivery Dates here

Knipex 61 01 200 Bolt End Cutting Nippers High Lever Transmission

Order Code:

50-6397

Brand: Knipex MPN: 61 01 200 EAN-13: 4003773033172
  • Country of Origin: Germany
  • View All

Discontinued


These Bolt End Cutting Nippers from Knipex are ideal for separating and removing projecting bolts, pins and wires and can also handle piano wire up to 4mm thick. These nippers offer greater cutting capacity than conventional lever-assisted end cutting tools due to their high leverage joint.

  • Plastic-coated handles
  • Suitable for all wire classes including piano wire
  • Cutting edges additionally induction hardened
  • Made from Vanadium electric steel; forged, oil-hardened
  • Length 200mm
  • Manuacturer's part 61 01 200
Overall Length 200mm
Max Cutting Hardness 64HRC

Trustpilot