Knipex 49 21 A31 SB Precision Circlip Pliers External 90° Bent Tip 40-100mm A31

Order Code:

96-4026

Brand: Knipex MPN: 49 21 A31 SB EAN-13: 4003773050315

Discontinued


These Knipex external bent circlip pliers are made with a special tool steel construction with PVC dipped handles for added comfort, durability and most importantly added grip. The Knipex circlip plier range comes in internal, external, straight and bent versions.

These Knipex 49 21 series external circlip pliers with 90° bent tips are ideal for confined areas. With the slim head style design, they are constructed from chrome vanadium electric steel forged with precision non-slip tips for added strength and durability.

Like most of the Knipex range of pliers, all components are oil hardened with polished heads and plastic coated handles.

Knipex circlip pliers are ideal for all trade or DIY applications and especially the automotive trade.

Length 210mm (8 1/4 in).
Shaft size: 40 -100 mm.


Type Plier

Trustpilot