Christmas Opening Hours and Delivery Dates here

Knipex 46 20 A51 Circlip Pliers For Large External Circlips Bent 122-300mm

Order Code:

50-9326

Brand: Knipex MPN: 46 20 A51 EAN-13: 4003773025023
  • Country of Origin: Germany
  • View All

Discontinued


Bent-nosed circlip pliers from Knipex ideal for assembling circlips on shafts within the range of 122 to 400mm diameter.


  • 90° angled jaws
  • Non-slip, stable tips
  • Black powder coated
  • Solid design, forged
  • Detachable locking mechanism
  • With replaceable tips made of tempered steel
  • Made from special tool steel, oil-hardened
Type External
Length 570mm
Shaft Diameter 122 to 300mm
Tip Type 90° angled

Trustpilot