Knipex 46 10 A5 Circlip Pliers For Large External Circlips 122-300mm

Order Code:

50-9325

Brand: Knipex MPN: 46 10 A5 EAN-13: 4003773024996
  • Country of Origin: Germany
  • View All

Discontinued


These Circlip Pliers from Knipex are suitable for assembling rings on external shafts with a diameter of between 122mm and 300mm.


  • With locking device, can be released
  • Black powder coated
  • Pliers made from rolled steel, high-strength
  • Tips made from special tool steel, oil-hardened
  • Manufacturer's part 46 10 A5
Type Large circlip clips
Joint Design Bolted joint
Length 560mm
Shaft Diameter 122 to 300mm
Size of shaft 122 - 300 mm
Style.1 DIN 5254 A, straight exchangeable tips
Surface black powder-coated
Tip Type Straight
Tips (diameter) 3.5 mm

Trustpilot