Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Knipex 44 29 J61 Replacement Tips 252 - 400 mm 90° angled

Order Code:  

50-9311

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 44 29 J61  Copy to clipboard EAN-13: 4003773024989
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
10 available to back OrderBack-order availability date - 23/05/2024

Replacement tips for Knipex Circlip Pliers for assembling internal circlips into bores ranging in diameter from 252mm to 400mm (Rapid order code 50-9303).


  • Supplied in pairs
  • Manufacturer's part 44 29 J61
Bore Diameter 252 to 400mm
Shaft Diameter N/A
Length N/A
Tip Type 90° angled
Type Replacement tips
Capacity N/A
Nose N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review