Christmas Opening Hours and Delivery Dates here

Knipex 42 24 280 Welding Grip Pliers 280mm

Order Code:

50-9365

Brand: Knipex MPN: 42 24 280 EAN-13: 4003773022213
  • Country of Origin: Germany
  • View All

Discontinued


Heavy-duty Knipex Welding Grip Pliers 280mm, suitable for gripping, clamping and holding.


  • Heat resistant malleable cast iron jaws
  • Round or tubular material items lying centrally side by side are held securely during welding
  • Supplied with adjustment screw and release lever
  • One-hand operation
  • High clamping pressure due to toggle lever action
  • Rolled steel, high-strength, forged, oil-hardened pliers body
Type Welding grip
Jaw Capacity 70mm
Overall Length 280mm

Trustpilot