Christmas Opening Hours and Delivery Dates here

Knipex 30 41 160 Halogen Bulb Exchange Pliers 160mm

Order Code:

58-3306

Brand: Knipex MPN: 30 41 160 EAN-13: 4003773048480
  • Country of Origin: Germany
  • View All

Discontinued


These halogen bulb exchange pliers from Knipex have been designed for the installation of wedge base bulbs. Equipped with gripping surfaces which are plastic coated, while manufactured with quailty chrome vanadium electric steel, forged, oil-hardened.


  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Length: 160mm
  • Weight: 120g
  • Manufacturer's part 30 41 160
Type Halogen bulb exchange pliers
Handle Type Standard
Length 160mm

Trustpilot