Easter Opening Hours and Delivery Dates here

KNIPEX 00 21 21 HK S Tool Case "Vision27" Plumbing 52 parts 200 mm

Order Code:

04-6425

Brand: Knipex MPN: 00 21 21 HK S EAN-13: 4003773080671
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £856.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

00 21 21 HK S Tool Case "Vision27" Plumbing
Equipped with 52 brand quality tools, some VDE tested according to DIN EN 60900. With a total of 21 inserting options. Max. payload: 20 kg. Volume: 27 litres. For extensive plumbing and installation work. Flexible options due to the individual partitioning of the inserts in the 60 mm deep base tray and its cover plate with six large tool compartments. Tough ratchet hinges hold the lid open where necessary despite the deadweight of the tools. Sturdy, ergonomic carrying handle, snaps into place at a 90° angle. Removable tool board with 15 tool pockets on the bottom side and six tool pockets as well as a clamp compartment (400 mm wide) on the cover side, held by a push button. Two lockable steel flip locks protect the case contents from theft. With circumferential double aluminium frame. Heavy duty ABS material, black. Cover and tool boards made from dirt-repellent PP twin-wall sheets. External dimensions (W x H x D): 480 x 380 x 200 mm; internal dimensions (W x H x D): 460 x 310 x 190 mm. Con-Pearl® is a registered trade mark of friedola TECH GmbH.
  • Dimension exterior (interior) width mm: 480 mm 460 mm
  • Dimension exterior (interior) height mm: 380 mm 310 mm
  • Dimension exterior (interior) depth mm: 200 mm 190 mm
  • Content: 1 x 00 11 01 Knipex TwinKey® Control Cabinet Key for all standard cabinets and shut-off systems (92 mm), 1 x 86 03 250 KNIPEX Pliers Wrench pliers and a wrench in a single tool (250 mm), 1 x 87 01 250 Knipex Cobra® High-Tech Water Pump Pliers (250 mm), 1 x 87 01 400 KNIPEX Cobra® XL Pipe Wrench and Water Pump Pliers (400 mm), 1 x 74 06 180 Knipex High Leverage Diagonal Cutter (180 mm), 1 x 26 16 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 004018 Wera 8100 SA 8 Zyklop set of metal ratchets 28 parts (1/4"), 1 x 003760 Wera Joker open-end wrench (10 x 13 mm), 1 x 005655 Wera Voltage detector, single-pole 247 (0,5 x 3,0 x 70 mm), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 006110 Wera Screwdrivers for slotted screws 160 i (0,6 x 3,5 x 100 mm), 1 x 6120 Wera Screwdrivers for slotted screws 160 i (1,0 x 5,5 x 125 mm), 1 x 006154 Wera Screwdrivers for cross recessed Phillips® screws 162i PH (PH2 x 100 mm), 1 x 006152 Wera Screwdrivers for cross recessed Phillips® screws 162i PH (PH1 x 80 mm), 1 x 6172 Wera Screwdrivers for Torx® screws 167 i (TX15 x 80 mm), 1 x 6174 Wera Screwdrivers for Torx® screws 167 i (TX20 x 80 mm), 1 x 6176 Wera Screwdrivers for Torx® screws 167 i (TX25 x 100 mm), 1 x 18266 Wera Slotted chisel slotted screws 932 A 932 A (1,2 x 7,0 x 125 mm), 1 x 18268 Wera Slotted chisel slotted screws 932 A 932 A (1,6 x 9,0 x 150 mm), 1 x 101-0300 Picard Locksmith's hammer (300 g), 1 x 340 250 1 Rennsteig Mason’s Chisels (250 mm), 1 x 2281 Stabila spirit level type 70 (30 cm), 1 x 90958 Heyco Express key (M 10), 1 x 16640003 Heyco Safety cutter knife (18 mm),
    Type Tool box (+ tools)
    Depth 515mm
    Dim (L x W x H) 479 x 430 x 280 mm
    Dimension exterior (interior) depth mm 200 (190) mm
    Dimension exterior (interior) height mm 380 (310) mm
    Dimension exterior (interior) width mm 480 (460) mm
    Factory colour Black
    Height 280mm
    Inside height 200mm
    Inside Width 350mm
    Internal depth 480mm
    Length 479mm
    Material Acrylonitrile butadiene styrene
    Max. load Capacity 20kg
    Volume 27l
    Width 430mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot