Knipex 00 21 02 SL Tool Bag - 24 Piece

Order Code:

58-2990

Brand: Knipex MPN: 00 21 02 SL EAN-13: 4003773050162
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This "New Classic Basic" tool bag from Knipex is a strudy carrying bag with side walls, bottom shell and galvanised steel base tray.

Double-walled and moisture resistant (black HDPE plastic), the bag features a rear wall with a sprayed plastic strap holder and 11 tool holders, while the front wall is reinforced with aluminium brackets. The front and back wall lids are also made of black leather, while the front wall can be folded partly with adjustable straps and docuemnt pocket on the outer side.

This version contains 24 brand name quality tools, partly VDE tested according to DIN EN/IEC 60900.


  • Colour: Black
  • Black leather front and back wall lids
  • HDPE plastic material
  • Carrying handle
  • Interior: 420 x 250 x 160mm (W x H x D)
  • Weight: 2970g (bag only)
  • Manufacturer's part 00 21 02 SL


24 brand -quality tools:
Knipex combination pliers 180mm; needle nose pliers 160mm; side cutter 160mm; wire stripper 160mm; cable knife with hooked blade; screwdriver for slotted screws: 2.5 x 80mm/3.5 x 100mm/5.5 x 125mm/6.5 x 150mml; cross head screwdriver PH 1 x 80mm/PH 2 x 100mm/80mm x PZ 1/PZ 2 x 100; voltage tester 3.5 x 100mm; locksmith hammer 300g; club hammer 1000g; electrician's chisel 250 x 10mm; 250mm chisels; PUK saw; plaster trough 125 x 90mm; water brush; paint scraper; carpenter pencil.


Trustpilot