Knipex 00 19 73 LE Belt Tool Pouch

Order Code:

58-2911

Brand: Knipex MPN: 00 19 73 LE EAN-13: 4003773072065
  • Country of Origin: Poland
  • View All

Discontinued


This tool pouch belt from Knipex is a superb solution for carrying tools on the move, as the pockets can take up to 8 tools. The pouch itself is manufactured of hard-wearing polyester fabric and leather.


  • Tool loops made of leather, riveted
  • With snap hook
  • 75 x 235 x 170mm (D x H x W)
  • Weight: 210g
  • Manufacturer's part 00 19 73 LE
Type Tool pouch
Height 235mm
Width 170mm
Depth 75mm

Trustpilot