Knipex 00 11 06 V02 Universal Key

Order Code:

58-3142

Brand: Knipex MPN: 00 11 06 V02 EAN-13: 4003773075400
  • Country of Origin: Germany
  • View All

Discontinued


This universal key from Knipex has been manufactured for locking systems in electrical engineering, the supply of gas and water, air conditioning and ventilation systems, industry, technical installations in buildings. Designed to offer 4 different zinc die-cast key profiles in a single key, along with a bit adaptor for 1/4in bits with magnet.


  • Switchboard key
  • Plastic body, varnished
  • Capacity square: 5/6/7-8mm
  • Capacity triangular: 9mm
  • Capacity double-bit key: 3-5mm
  • Total length: 97mm
  • Manufacturer's part 00 11 06 V02
Type Control cabinet key

Trustpilot