Klein Tools VDV770-834 VDV Commander Remote Kit Fast Data Cable Testing

Order Code:

09-6322

Brand: Klein Tools MPN: VDV770-834 EAN-13: 0092644582752

Discontinued


Klein Tools VDV770-834 is a high-quality tool calibrated to manufacturer’s standards. It is ideal for testing and verifying data and voice communication cables. This reliable tool is commonly used by professionals for network installations and maintenance.
Compatible With Klein Tools
Dimensions (L x W x H) 223 x 349.3 x 51.6 mm
Height 51.6mm
Length 223mm
Width 349.3mm

Trustpilot