Christmas Opening Hours and Delivery Dates here

Klein Tools NCVT-6 Non-contact Voltage Tester Laser Distance Meter CAT IV 1000V

Order Code:

09-6307

Brand: Klein Tools MPN: NCVT-6 EAN-13: 0092644692253

Discontinued


The Klein Tools NCVT-6 is a non-contact voltage tester designed for detecting voltages up to 1000 V, classified under CAT IV. This device features an LCD display for clear indication and is suitable for electrical safety checks and troubleshooting. It is widely used in electrical maintenance, providing a safe method for voltage detection without direct contact.
Type Non-contact voltage tester
Calibrated Manufacturer's standards (no certificate)
IP Rating IP40
Display LCD
Length 164mm
Reading category CAT IV 1000 V
V AC reading range 12 up to 1000 V
V AC reading range (max.) 1000V
V AC reading range (min.) 12V

Trustpilot