Klein Tools IR07 Dual IR & Probe Thermometer -40 to 300°C 8:1 Ratio

Order Code:

09-6302

Brand: Klein Tools MPN: IR07 EAN-13: 0092644691812

Discontinued


Klein Tools manufactures the IR07 infrared thermometer, featuring an 8:1 distance-to-spot ratio and a temperature range of -40 to 300°C. This non-contact thermometer is ideal for safely measuring temperature in hazardous or hard-to-reach areas. Common applications include HVAC systems, electrical inspections, and automotive diagnostics.
Type IR thermometer
Dimensions (L x W x H) 148 x 42 x 24 mm
Display 8:1
Height 24mm
Length 148mm
Max. temperature 300°C
Min. temperature -40°C
Width 42mm

Trustpilot