Klein Tools ET920 USB Multimeter Voltage Current Capacity & Resistance

Order Code:

09-6301

Brand: Klein Tools MPN: ET920 EAN-13: 0092644691669

Discontinued


Klein Tools manufactures the ET920, a USB multimeter designed for precise measurements. It features an easy-to-read display and reliable accuracy for testing USB ports and cables. Ideal for electricians and technicians, it ensures efficient troubleshooting and maintenance of USB connected devices.
Type USB multimeter
Height 50mm
Length 15mm
Width 75mm

Trustpilot