Christmas Opening Hours and Delivery Dates here

Klein Tools ET130 Lux Meter 0-40000 lx LCD Measures FC/Lux

Order Code:

09-6296

Brand: Klein Tools MPN: ET130 EAN-13: 0092644690662

Discontinued


Klein Tools' ET130 lux meter measures light intensity up to 40,000 lux, making it ideal for assessing brightness levels in various environments. It is a reliable tool for electricians and photographers who need precise light readings. The ET130's compact design and easy-to-use interface enhance its suitability for both professional and personal use.
Type Lux meter
Illuminance Reading Range 0lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 36 x 54 x 206 mm
Display Digital
Height 206mm
Length 36mm
Reading Type Light intensity
Width 54mm

Trustpilot