Klein Tools CL390 Multimeter Handheld Digital CAT III 600V 4000-count Display

Order Code:

09-6292

Brand: Klein Tools MPN: CL390 EAN-13: 0092644692871

Discontinued


Klein Tools manufactures the CL390, a digital handheld multimeter with a CAT III 600 V rating and a 4000-count display. This multi-purpose tester is ideal for voltage, current, and frequency measurements in various electrical troubleshooting applications. The CL390 is commonly used by electricians and maintenance professionals for precise voltage and current testing.
Type Handheld multimeter
Calibrated Manufacturer's standards (no certificate)
A DC reading range (max.) 400A
AC resistance 40MΩ
Amperage reading range AC (max.) 400A
Current reading AC/DC
Dc Resistance 40MΩ
Dim (L x W x H) 213 x 89 x 38 mm
Display Digital
Display (counts) 4000
Frequency Range 10 Hz – 60kHz
Height 38mm
Length 213mm
Reading category CAT III 600 V
V AC reading range (max.) 600V
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Width 89mm

Trustpilot