Klein Tools CL320 Multimeter CAT III 600V 4000 Counts Auto-Range NCVT

Order Code:

09-6291

Brand: Klein Tools MPN: CL320 EAN-13: 0092644692864

Discontinued


Klein Tools manufactures the CL320 handheld multimeter, a digital device capable of measuring up to 600 volts with 4000 display counts. This versatile multimeter functions as a voltmeter, ammeter, and frequency tester, making it suitable for a wide range of electrical testing needs. Ideal for both professional electricians and DIY enthusiasts, it serves as a universal, multi-purpose tester for various voltage and current measurements.
Type Handheld multimeter
Calibrated Manufacturer's standards (no certificate)
AC resistance 40MΩ
Amperage reading range AC (max.) 400A
Current reading AC
Dc Resistance 40MΩ
Dim (L x W x H) 213 x 89 x 38 mm
Display Digital
Display (counts) 4000
Frequency Range 10Hz -1MHz
Height 38mm
Length 213mm
Reading category CAT III 600 V
V AC reading range (max.) 600V
Voltage DC reading range (max.) 600V
Voltage metering AC/DC
Width 89mm

Trustpilot