Christmas Opening Hours and Delivery Dates here

Klein Tools VDV526-055 Lan Map-Kit for RJ45 Multi-Site Identification

Order Code:

09-6319

Brand: Klein Tools MPN: VDV526-055 EAN-13: 0092644580871
Qty Was Unit Price (Ex VAT)
1+ £53.32 £48.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

Klein Tools' VDV526-055 is a versatile tool calibrated to the manufacturer's standards, ensuring reliable performance. It is commonly used for testing and maintaining data cables in various networking applications. This tool is essential for professionals requiring accurate cable diagnostics.
Compatible With Klein Tools
Dimensions (L x W x H) 36 x 76 x 84 mm
Height 84mm
Length 36mm
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot