Christmas Opening Hours and Delivery Dates here

Klein Tools 55421BP-14 Tradesman Pro Backpack 39 Pockets Water-Resistant

Order Code:

09-6284

Brand: Klein Tools MPN: 55421BP-14 EAN-13: 0092644554674

Discontinued


The Klein Tools Tradesman Pro Backpack 55421BP-14 is a robust tool storage solution measuring 368 x 184 x 508 mm. It features a durable design and multiple compartments, ideal for organising and carrying various tools. This empty tool backpack is typically used by tradespeople for easy transport and access to their essential equipment on the job.
Type Tool backpack (empty)
Height 508mm
Width 184mm
Length 368mm
Dim (L x W x H) 368 x 184 x 508 mm

Trustpilot