Christmas Opening Hours and Delivery Dates here
Klauke 4R10 Crimp Cable Lug 180° M10 25mm² Hole Dia: 10.5mm

Image Representative of Range

Klauke 4R10 Crimp Cable Lug 180° M10 25mm² Hole Dia: 10.5mm

Order Code:

12-2770

Brand: Klauke MPN: 4R10 EAN-13: 2050001416360
Qty Unit Price (Inc VAT)
5+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,040 available to back orderBack-order availability date - 15/01/2026

The Klauke 4R10 crimp cable lug is a reliable 180-degree connector designed for M10 bolts, suitable for 25 mm² cables with a hole diameter of 10.5 mm. It ensures secure connections in electrical installations where dependable conductivity is essential. Typical applications include use in electrical panels or equipment assemblies requiring robust cable terminations.
Contact Material Copper silver plated
Connection angle 180°
Cross Section 25mm²
Hole Ø 10.5mm
Material (details) Cu, tin-plated surface
max. cross section 25mm²
Misc Attribute 1 Without inspection hole
Thread Size M10
Type Crimp cable lug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot