Christmas Opening Hours and Delivery Dates here
Klauke 2785 Insulation Sleeve 0.50-6 mm² Non-Insulated Flat Terminations

Klauke 2785 Insulation Sleeve 0.50-6 mm² Non-Insulated Flat Terminations

Order Code:

12-2680

Brand: Klauke MPN: 2785 EAN-13: 4012078025126

Discontinued


Klauke produces the 2785 insulation sleeve, suitable for crimp connectors ranging from 0.50 mm² to 6 mm². This piece is designed to offer reliable insulation and protection for electrical connections. Typically used in wiring applications, it ensures secure and safe electrical installations.
Type Insulation sleeve
Compatible With 6.3 mm blade terminal receptacle
max. cross section 6mm²
Min. cross section 0.50mm²

Trustpilot