Klauke 2780 Insulation Sleeve Transparent 0.50-4 mm² For Flat Terminations

Klauke 2780 Insulation Sleeve Transparent 0.50-4 mm² For Flat Terminations

Order Code:

12-2679

Brand: Klauke MPN: 2780 EAN-13: 2050001366894

Discontinued


Klauke's 2780 insulation sleeve is designed for use in crimp connectors, offering a transparent finish. It supports wire sizes from 0.50 mm² to 4 mm², ensuring versatility in electrical applications. The sleeve is typically used to provide secure electrical insulation and protect connections from environmental factors.
Colour Transparent
Material PE
Type Insulation sleeve
Compatible With 6.3 mm blade terminal receptacle
max. cross section 4mm²
Min. cross section 0.50mm²
Misc Attribute 1 0.5-4.0 mm²
Misc Attribute 2 A (6.3 mm)

Trustpilot