Klauke 2775 Insulation Sleeve 0.50-2.50 mm² For Flat Terminations

Klauke 2775 Insulation Sleeve 0.50-2.50 mm² For Flat Terminations

Order Code:

12-2678

Brand: Klauke MPN: 2775 GTIN-14: 04012078025102

Discontinued


Klauke manufactures the 2775 Insulation Sleeve, which fits crimp connectors for wire sizes 0.50 mm² to 2.50 mm². This product features durable insulation, ensuring safe and reliable electrical connections. It is typically used in electrical installations and maintenance to protect wire terminations.
Material PE
Type Insulation sleeve
Compatible With 6.3 mm blade terminal receptacle
max. cross section 2.50mm²
Min. cross section 0.50mm²

Trustpilot