Christmas Opening Hours and Delivery Dates here
Klauke 2770 Insulation Sleeve Transparent For Flat Terminations 1 piece

Klauke 2770 Insulation Sleeve Transparent For Flat Terminations 1 piece

Order Code:

12-2677

Brand: Klauke MPN: 2770 EAN-13: 2050001366870

Discontinued


Klauke 2770 insulation sleeve provides a transparent covering suitable for wire sizes ranging from 0.50 mm² to 2.50 mm². Typically used in conjunction with crimp connectors, the sleeve offers protection and insulation for electrical connections. Ideal for use in electrical installations and repairs to ensure safety and reliability.
Colour Transparent
Material PE
Type Insulation sleeve
Compatible With 6.3 mm blade terminal receptacle
max. cross section 2.50mm²
Min. cross section 0.50mm²
Misc Attribute 1 0.5-2.5 mm²
Misc Attribute 2 A (6.3 mm)

Trustpilot