Easter Opening Hours and Delivery Dates here
Klauke 125R Butt Joint 35mm² Silver 1pc

Image Representative of Range

Klauke 125R Butt Joint 35mm² Silver 1pc

Order Code:

04-6083

Brand: Klauke MPN: 125R EAN-13: 4012078456623
Qty Unit Price (Inc VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
107 in stock, despatched in 4 working days

The Klauke 125R butt joint crimp connector is designed for 35 mm² cables, offering a reliable silver finish for enhanced conductivity. This connector is typically used in electrical installations and ensures secure connections in wiring systems. Ideal for applications requiring durable and efficient cable termination.
Type Butt joint
Max Wire Size 2
Colour Silver
Contact Material Copper silver plated
Misc Attribute Zubehör Kabel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot