Christmas Opening Hours and Delivery Dates here
Kingbright WP73JB/YDA 4.8mm Yellow LED 90°

Kingbright WP73JB/YDA 4.8mm Yellow LED 90°

Order Code:

56-1010

Brand: Kingbright MPN: WP73JB/YDA

Discontinued


20mcd yellow right angle LED with a 4mm square footprint. Surface mountable. Ideal for backlighting.

Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Viewing Angle 60°
Forward Current 30mA
Forward Voltage 2V
Luminosity 20mcd
Lens Type Yellow diffused
Dominant Wavelength 588nm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 4.8mm

Trustpilot