Kingbright SA18-11SRWA 45mm Super Bright Red LED Display Anode

MPN
SA18-11SRWA
Brand
Kingbright
Order Code
57-0530
Country of Origin
China

Discontinued


A 45mm high seven segment super bright red LED display from Kingbright with a 75mcd luminous intensity.


  • Right hand decimal point
  • Connections running along the top and bottom of the display simplifying wiring in multi-digit applications
  • Common anode
  • White diffused segments on a grey background
  • Kingbright S18 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 1.75in
Forward Voltage 5.6V
Length 38mm
Width 11mm
Common Connection Common anode
Forward Current 30mA
Height 56mm
Luminous Intensity 31mcd

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 57-0530

Q. What voltage does this run off???

A. Hi Thomas, thank you for your question. Typically 5.5V with a maximum of 7.5V.


Trustpilot