Christmas Opening Hours and Delivery Dates here
Kingbright L-914CK/4GDT 2 x 3mm Green LED Indicator Quad Level

Kingbright L-914CK/4GDT 2 x 3mm Green LED Indicator Quad Level

Order Code:

56-0972

Brand: Kingbright MPN: L-914CK/4GDT

Discontinued


A quad level LED indicator housing 4 rectangular green LEDs, which saves board space. 6mcd luminous intensity. The black case enhances the contrast of the coloured LEDs.
  • Housing measures 12 x 5.08 x 14mm
  • Viewing angle 100°
  • Housing constructed of type 66 nylon to UL 94V-0

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Green diffused
Luminous Intensity 6mcd
Reverse Voltage 5V
Viewing Angle 100°
Forward Voltage Typical 2.2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 2 x 3mm

Trustpilot