Easter Opening Hours and Delivery Dates here

Kingbright L-813ED 10mm Amber / Orange LED High Intensity

Order Code:

55-0315

Brand: Kingbright MPN: L-813ED

Discontinued


High intensity 10mm diameter amber LED from Kingbright's L-813 series, housed in a diffused package. These well designed components are particularly suited to warning devices and alarms, and have been manufactured using only the best materials.


  • 10mm diameter big lamp
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Orange
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Orange diffused
Luminous Intensity 100mcd
Forward Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 10mm

Alternatives (1)

Accessories

You may also like


Trustpilot