Kingbright L-793SRD-D 8mm Super Bright Red LED 400mcd

Order Code:

55-0417

Brand: Kingbright MPN: L-793SRD-D

Discontinued


A superbright LED offering a luminous intensity of 400mcd, housed in 8mm diffused coloured packages employing a GaAlAs dice.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 640nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 400mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 8mm

Accessories

You may also like


Trustpilot