Christmas Opening Hours and Delivery Dates here
Kingbright L-7113SF6C 5mm Infrared LED 860nm 1.3V 20mA 40mW/sr Water Clear 20°

Kingbright L-7113SF6C 5mm Infrared LED 860nm 1.3V 20mA 40mW/sr Water Clear 20°

Order Code:

55-9200

Brand: Kingbright MPN: L-7113SF6C

Discontinued


This IR LED comes in a T-1 3/4 standard 5mm through-hole package. The device is spectrally matched to the phtotransistor (55-9203).


  • Water clear lens
  • Made with Gallium Aluminium Arsenide

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Lens Type Water clear
Forward Current 50mA
Viewing Angle 20°
Device Type IR LED
Dice GaAlAs
Forward Voltage Typical 1.35V
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Radiant Intensity 40mW/sr
Size 5mm
Spectral Bandwidth 50nm
Spectral Wavelength 860nm

Trustpilot