Kingbright L-443YDT 2.4mm Yellow LED Lighthouse

Order Code:

56-0730

Brand: Kingbright MPN: L-443YDT

Discontinued


A lighthouse style 2.4mm flat top yellow LED from Kingbright housed in a diffused coloured package.


  • Low power consumption
  • Fits 2.4mm hole in panel up to 4mm thick
  • Solid state reliability
  • Ideally suited to through-panel applications where a wide viewing angle is required
  • Kingbright L-443T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 30mA
Lens Type Yellow diffused
Luminous Intensity 8mcd
Reverse Voltage 5V
Viewing Angle 100°
Forward Voltage Typical 2.1V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 2.4mm

You may also like


Trustpilot