Kingbright L-383GDT 5x2.5mm Green LED Rectangular

Kingbright L-383GDT 5x2.5mm Green LED Rectangular

Order Code:

56-0385

Brand: Kingbright MPN: L-383GDT

Discontinued


A rectangular profile 2.5 x 5mm diameter green LED from Kingbright.


  • Flangeless construction permits stacking in X or Y axis with no gaps
  • LEDs housed in diffused coloured package
  • Cathode is shorter lead
  • GaP emitting colour material
  • Low power consumption
  • Excellent uniformity of light output and high reliability
  • Suitable for level indicator
  • Kingbright L-383T series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage Typical 2.2V
LED Colour Green
Lens Type Green diffused
Luminous Intensity 8mcd
Reverse Voltage 5V
Size 5 x 2.5mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 110°

You may also like


Trustpilot