Christmas Opening Hours and Delivery Dates here

Kingbright L-362GD 3x4.5mm Green LED Triangular

Order Code:

56-0835

Brand: Kingbright MPN: L-362GD

Discontinued


A 3 x 4.5mm 2.2V triangular profile green LED. Low power consumption, reliable and rugged and IC compatible. Suitable for directional indicator.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 565nm
Forward Current 25mA
Forward Voltage Typical 2.2V
LED Colour Green
Lens Type Green diffused
Luminous Intensity 3.2mcd
Reverse Voltage 5V
Size 4.5 x 3mm
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Viewing Angle 100°

Trustpilot