Christmas Opening Hours and Delivery Dates here

Kingbright L-2060SURCK 1.8mm Solid State Lamp Hyper Red Water Clear Lens

Order Code:

55-9369

Brand: Kingbright MPN: L-2060SURCK
Qty Unit Price (Inc VAT) Pack Price
Per 5 Units
5+ £0.214 £1.07
50+ £0.161 £0.804
100+ £0.157 £0.786
500+ £0.145 £0.726
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,480 in stock, despatched same dayAdditional quantity lead time 11 weeks

Kingbright L-2060SURCK 1.8mm Solid State Lamp Hyper Red Water Clear Lens - Miniature super bright red diode from Kingbright, employing a high output GaAlAs dice, offered in a red clear package of 1.8mm diameter.
  • L-2060SURCK
  • Suited to through-panel applications
  • Cathode identified by shorter lead

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 630nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 300mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 1.85V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 1.8mm
Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot