Christmas Opening Hours and Delivery Dates here
Kingbright KPTR-3216CGCK Green 3.2 x 1.6mm Reverse Mount SMD LED Reel 2K

Kingbright KPTR-3216CGCK Green 3.2 x 1.6mm Reverse Mount SMD LED Reel 2K

Order Code:

72-7514

Brand: Kingbright MPN: KPTR-3216CGCK

Discontinued


This green, reverse mounting surface mount LED is a low power consumption device that comes in a 1206 (3216 metric) package. It is suitable for automatic pick and place. The long life solid state reliability and optical performance make this LED suitable for applications such as backlighting and for use as indicators.
  • 1206 (3216 metric) package
  • Suitable for reflow soldering
  • Water clear lens
  • Viewing angle 120°
  • 3.2 x 1.6 x 1.05mm
  • Low power consumption
  • Moisture sensitivity level 3
  • Kingbright KPTR series
  • Supplied on 8mm tape on reels of 2000

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


You may also like


Trustpilot