Kingbright KP-2012SRC-PRV Red SMD LED 0805

Order Code:

72-4744

Brand: Kingbright MPN: KP-2012SRC-PRV

Discontinued


A 1.85V 100mcd low profile surface mount super bright red LED with an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Viewing Angle 120°
Forward Voltage 1.85V
Forward Current 30mA
Luminosity 100mcd
Dominant Wavelength 640nm
Height 1.1mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

You may also like


Trustpilot