Christmas Opening Hours and Delivery Dates here

Kingbright KCSA56-105 Single Digit SMD Red LED Display Common Anode

Order Code:

57-0292

Brand: Kingbright MPN: KCSA56-105

Discontinued


A surface mount red, single-digit, common anode 7-segment LED display from Kingbright. With right-hand decimal point.

Please note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Surface Mount
Forward Current 30mA
LED Colours Red
Luminous Intensity 44mcd
No of Segments One
Digit / Alpha Height 0.56mm
Forward Voltage 1.95V
Height 19mm
Length 12.4mm
Width 3.75mm

You may also like


Trustpilot