Christmas Opening Hours and Delivery Dates here

Kingbright KB844 Quad Channel Photocoupler

Order Code:

58-0924

Brand: Kingbright MPN: KB844

Discontinued


Quad channel photocoupler in a compact dual-in-line package. For general purpose use. High isolation voltage, high sensitivity. Typical applications include computer terminals, registers, copiers, vending machines, system appliances, measuring instruments and PLCs. 16-DIP case.



Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Case Style DIL-16
Isolation Voltage 5kV
No of Channels 4
Current Transfer Ratio Min. 20%
Forward Current 50mA

Trustpilot