Christmas Opening Hours and Delivery Dates here

Kingbright KB8241 Dual Channel Photocoupler

Order Code:

58-0928

Brand: Kingbright MPN: KB8241

Discontinued


General purpose Darlington transistor dual channel photocoupler from Kingbright housed in a standard DIP package and offering high isolation. Each channel contains two GaAs LEDs and an NPN silicon phototransistor. Typical applications include computer terminals, registers, copiers, vending machines and measuring instruments.


  • 5kV rms isolation voltage
  • AC input
  • UL and VDE0884 approved

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Case Style DIL-8
Isolation Voltage 5kV
No of Channels 2
Current Transfer Ratio Min. 600%
Forward Current 50mA

Trustpilot