Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingbright KB8141 Single Channel Photocoupler

Order Code:  

58-0926

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: KB8141  Copy to clipboard
 Report an error

Discontinued

General purpose Darlington transistor single channel photocoupler from Kingbright housed in a standard DIP package and offering high isolation. Each channel contains two GaAs LEDs and an NPN silicon phototransistor. Typical applications include computer terminals, registers, copiers, vending machines and measuring instruments.


  • 5kV rms isolation voltage
  • AC input
  • UL and VDE0884 approved

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Current Transfer Ratio Min. 600%
Forward Current 50mA
Number of Channels 1
Isolation Voltage 5kV
Case Style DIL-4

Reviews


Be the first to submit a review