Christmas Opening Hours and Delivery Dates here

Kingbright KAF-5060QBFSURZGS 5x6mm Full Colour RGB LED DIP6

Order Code:

72-8778

Brand: Kingbright MPN: KAF-5060QBFSURZGS

Discontinued


Three LED elements of red, blue and green from Kingbright packaged in a leaded 5 x 6mm package. Each LED can be driven independently to produce a full range of colours, including white.


  • Wide 100° viewing angle, water clear lens
  • Low thermal resistance package
  • Suitable for solder processes
  • Applications include traffic signals, back lighting, display boards and dashboards

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red / green / blue
Viewing Angle 100°
Forward Voltage 1.9 (red) / 3.3 (green / blue)
Forward Current 50 (red) / 30 (green / blue)
Luminosity 800 (red) / 1000 (green) / 400 (blue)
Dominant Wavelength 630 (red) / 525 (green) / 465 (blue)
Height 2.3mm
Length 5mm
Re-reeling Available No
Width 6mm

Questions

*Question functionality currently disabled
Friday, May 17, 2019 | Question by: Rapid Customer | Product code: 72-8778
Q. Forgive me, I know this isn't a support forum but I'm used to common cathode classic RGB LED's... Looking at the datasheet on this it would seem pins 1-3 are ground and the other three pins are the anodes for the three colours... is this right? I simply cannot get any light out of it however I wire it!?
A. Hi Helen, thank you for your question. In effect 4,5,6 would be positive and 1,2,3 would be cathode but each of the colours require a different forward voltage: blue 3.3; hyper red 1.9; green 3.3 as stated in the data sheet.

You may also like


Trustpilot