Kingbright KAD1-9090SE28ZC-STAR 2.5V Red /Orange Star Power LED Mounted

Kingbright KAD1-9090SE28ZC-STAR 2.5V Red /Orange Star Power LED Mounted

MPN
KAD1-9090SE28ZC-STAR
Brand
Kingbright
Order Code
56-0172

Discontinued


2.5V 35lm reddish-orange star power LED. Designed for high current operation, low thermal resistance, low voltage DC operated, superior ESD protection. Internally protected with silicone gel. Application areas include traffic signalling, backlighting, interior and exterior automotive lighting, portable light source and substitution of micro incandescent bulbs.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Depending on the application for which it is used, this product may require an additional heat sink.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Orange, red
Case Tyoe SMD
Forward Voltage 2.5V
Forward Current 350mA
Dimensions ø19.75 x 1.6mm
Dominant Wavelength 625nm
Luminosity 35lm
Viewing Angle 100°

Trustpilot