Christmas Opening Hours and Delivery Dates here
Kingbright KA-3528LSGT Green LED Low Current x2000 Reel

Kingbright KA-3528LSGT Green LED Low Current x2000 Reel

Order Code:

72-8319

Brand: Kingbright MPN: KA-3528LSGT

Discontinued


Surface mount green LED from Kingbright housed in the industry standard PLCC-2 (Tantalum B) package.

Equipped with a built-in transparent lens that increases on-axis intensity, enabling the LED to be used for LCD backlighting and legend illumination, this LED has been manufactured using only the best materials with the source colour device made with GaN.

Ideal for use in applications where saving space is key.


  • Standard package suitable for automated placement
  • Power dissipation in excess of 100mW
  • Viewing angle 120°
  • Kingbright KA3528 series
  • Supplied on reel of 2000

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Viewing Angle 120°
Forward Voltage 2.2V
Forward Current 25mA
Luminosity 40mcd
Dominant Wavelength 565nm
Height 1.9mm
Length 3.5mm
Width 2.8mm

Trustpilot