Easter Opening Hours and Delivery Dates here

Kingbright DLC/6ID 20mm H/i Red LED 12-pin

Order Code:

55-0634

Brand: Kingbright MPN: DLC/6ID

Discontinued


A high intensity 20mm 2V high efficiency red LED, housed in a diffused package. 12-pin, high luminous intensity (50mcd) low power consumption, wide viewing angle, excellent on/off contrast, easy mounting on PC, board or sockets, solid state reliability.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 625nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 50mcd
Reverse Voltage 5V
Viewing Angle 120°C
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 20mm

Trustpilot